-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1360-5-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
59584 In Stock |
|
$0.0818 / $0.3900 | Buy Now |
DISTI #
LTV-816
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-816) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0810 / $0.0918 | Buy Now |
DISTI #
859-LTV-816
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans RoHS: Compliant | 13155 |
|
$0.0750 / $0.3900 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Tube | 15011Tube |
|
$0.0795 / $0.1010 | Buy Now |
|
Future Electronics | LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.0795 / $0.1010 | Buy Now |
DISTI #
77892814
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 472 Package Multiple: 1 | Americas - 1962 |
|
$0.1710 / $0.1767 | Buy Now |
|
Bristol Electronics | 992 |
|
RFQ | ||
DISTI #
LTV-816
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP4 Min Qty: 2 | 1962 |
|
$0.0900 / $0.4000 | Buy Now |
DISTI #
LTV-816
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: LTV-816) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12000 |
|
$0.0931 / $0.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-816
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-816
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for LTV-816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-816-TA-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV-816 vs LTV-816-TA-G |
LTV-816-TP-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV-816 vs LTV-816-TP-G |
PC817X2NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | LTV-816 vs PC817X2NSZ0F |