Part Details for LTV-703FS by Lite-On Semiconductor Corporation
Overview of LTV-703FS by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV-703FS
LTV-703FS CAD Models
LTV-703FS Part Data Attributes
|
LTV-703FS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-703FS
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV-703FS
This table gives cross-reference parts and alternative options found for LTV-703FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-703FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501AL-1-A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-4 | California Eastern Laboratories (CEL) | LTV-703FS vs PS2501AL-1-A |
PS2652L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-6 | NEC Compound Semiconductor Devices Ltd | LTV-703FS vs PS2652L2 |
PS2651L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-6 | NEC Compound Semiconductor Devices Ltd | LTV-703FS vs PS2651L2 |
LTV-4N28S | Transistor Output Optocoupler, 1-Element, 500V Isolation, | Lite-On Semiconductor Corporation | LTV-703FS vs LTV-4N28S |
PS2651L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 | NEC Electronics America Inc | LTV-703FS vs PS2651L2 |
PS2501AL-1-A | DC Input Single, , / | Renesas Electronics Corporation | LTV-703FS vs PS2501AL-1-A |