Part Details for LTT-500V121MS34#B by TAIYO YUDEN
Overview of LTT-500V121MS34#B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTT-500V121MS34#B
LTT-500V121MS34#B CAD Models
LTT-500V121MS34#B Part Data Attributes
|
LTT-500V121MS34#B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LTT-500V121MS34#B
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.734 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LTT-500V121MS34#B
This table gives cross-reference parts and alternative options found for LTT-500V121MS34#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTT-500V121MS34#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAT-500V121MS34#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LAT-500V121MS34#B |
LTZ-500V121MS34#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LTZ-500V121MS34#B |
LAZ-500V121MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LAZ-500V121MS51#B |
LAX-500V121MS24#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LAX-500V121MS24#B |
LTT-500V121MS24#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LTT-500V121MS24#B |
LTZ-500V121MS33#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LTZ-500V121MS33#B |
LAT-500V121MS25#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LAT-500V121MS25#B |
LAX-500V121MS33#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LAX-500V121MS33#B |
LTT-500V121MS44#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | LTT-500V121MS34#B vs LTT-500V121MS44#B |
HE2H127M25.445HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount | Samwha Electronics | LTT-500V121MS34#B vs HE2H127M25.445HA |