-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1649-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29083 In Stock |
|
$0.0612 / $0.3800 | Buy Now |
DISTI #
LTST-C930TBKT
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C930TBKT) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
859-LTST-C930TBKT
|
Mouser Electronics | Standard LEDs - SMD Blue Clear 470nm RoHS: Compliant | 0 |
|
$0.0610 / $0.3800 | Order Now |
|
Future Electronics | Blue 3.2 x 2.4 x 2.4 mm 25° Water Clear 450 mcd 3.4 V Dome LED SMT RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0643 / $0.0731 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1500 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 1102 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 40 |
|
$0.3750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, T-3/4, 1.8MM | 1200 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, T-3/4, 1.8MM | 480 |
|
$0.1347 / $0.4490 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, T-3/4, 1.8MM | 32 |
|
$0.2500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C930TBKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C930TBKT
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 25 deg |