-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/blue, Water Clear, 1.5mm, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C195TBJRKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTST-C195TBJRKT
|
Avnet Americas | LED Multi-Color Chip Blue/Red 470/631nm 20/30mA 4-Pin SMD T/R - Tape and Reel (Alt: LTST-C195TBJRKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 / $0.0842 | Buy Now |
DISTI #
859-LTST-C195TBJRKT
|
Mouser Electronics | Multi-Color LEDs Blue/Red Clear RoHS: Compliant | 1355 |
|
$0.0790 / $0.3800 | Buy Now |
DISTI #
V36:1790_06811845
|
Arrow Electronics | LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2428 | Americas - 4000 |
|
$0.0759 / $0.0927 | Buy Now |
DISTI #
V72:2272_06811845
|
Arrow Electronics | LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2044 Container: Cut Strips | Americas - 86 |
|
$0.0936 / $0.0944 | Buy Now |
|
Future Electronics | Blue/Red 1.6 x 1.5 x 0.55 mm 130° 45 mcd Clear 3.3/2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0813 | Buy Now |
DISTI #
83608183
|
Verical | LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 4000 |
|
$0.0759 / $0.0927 | Buy Now |
DISTI #
53905952
|
Verical | LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip LED T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2044 | Americas - 86 |
|
$0.0936 | Buy Now |
|
Bristol Electronics | 1126 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, RED/BLUE, 1.5 mm | 900 |
|
$0.6000 / $1.5000 | Buy Now |
DISTI #
LTST-C195TBJRKT
|
IBS Electronics | 45MCD COLORLESS TRANSPARENCE -20℃, ~+, 80℃, RED,, BLUE 130&am... more Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0714 / $0.0755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C195TBJRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195TBJRKT
Lite-On Semiconductor Corporation
Dual Color LED, Red/blue, Water Clear, 1.5mm, GREEN, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/468 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 130 deg |