-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/yellow, Water Clear, 1.5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-C195KRKSKTCT-ND
|
DigiKey | LED RED/YLW CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$0.0570 / $0.3600 | Buy Now |
DISTI #
LTST-C195KRKSKT
|
Avnet Americas | LED Bi-Color Red/Yellow 639nm/591nm 4-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KRKSKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
DISTI #
859-LTST-C195KRKSKT
|
Mouser Electronics | Standard LEDs - SMD SMD LED Bi-Color Red 631nm/Ylw 589nm RoHS: Compliant | 6771 |
|
$0.0560 / $0.3600 | Buy Now |
|
Future Electronics | Standard LEDs - SMD SMD LED Bi-Color Red 631nm/Ylw 589nm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0584 / $0.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C195KRKSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195KRKSKT
Lite-On Semiconductor Corporation
Dual Color LED, Red/yellow, Water Clear, 1.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 54.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/591 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 130 deg |