-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.15mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C193TBKT-5A by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1827-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
387024 In Stock |
|
$0.0455 / $0.3100 | Buy Now |
DISTI #
LTST-C193TBKT-5A
|
Avnet Americas | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C193TBKT-5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel |
25000 |
|
$0.0458 / $0.0519 | Buy Now |
DISTI #
859-LTSTC193TBKT5A
|
Mouser Electronics | Single Color LEDs Blue 470nm 28mcd 20mA RoHS: Compliant | 83132 |
|
$0.0430 / $0.3000 | Buy Now |
DISTI #
V36:1790_06811804
|
Arrow Electronics | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2446 | Americas - 15000 |
|
$0.0405 / $0.0541 | Buy Now |
DISTI #
E32:1076_02009125
|
Arrow Electronics | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1672 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2446 | Europe - 14008 |
|
$0.0450 / $0.0608 | Buy Now |
DISTI #
V72:2272_06811804
|
Arrow Electronics | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1832 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1950 |
|
$0.0530 / $0.0579 | Buy Now |
|
Future Electronics | Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
35000 Reel |
|
$0.0430 / $0.0446 | Buy Now |
|
Future Electronics | Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0320 / $0.0341 | Buy Now |
|
Future Electronics | Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0320 / $0.0341 | Buy Now |
DISTI #
87005860
|
Verical | LED Uni-Color Blue 468nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2430 | Americas - 20000 |
|
$0.0672 / $0.0735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C193TBKT-5A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C193TBKT-5A
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear, 1.15mm, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |