-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Bright Red, Water Clear, 1.1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-C190KDKT-10ACT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17975 In Stock |
|
$0.0308 / $0.2400 | Buy Now |
DISTI #
LTST-C190KDKT-10A
|
Avnet Americas | LED Single Chip Red AlInGaP 650nm 20mA 2-Pin 0603 T/R - Tape and Reel (Alt: LTST-C190KDKT-10A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0350 | Buy Now |
DISTI #
859-LTST-C190KDKT10A
|
Mouser Electronics | Standard LEDs - SMD SMD LTST-C190KDKT-10A0603 TYPE RoHS: Compliant | 23040 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | 0603 (1608 metric) Top View Red Standard SMD LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 144000Reel |
|
$0.0310 / $0.0347 | Buy Now |
DISTI #
LTST-C190KDKT-10A
|
Avnet Asia | LED Single Chip Red AlInGaP 650nm 20mA 2-Pin 0603 T/R (Alt: LTST-C190KDKT-10A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 4000 |
|
$0.0054 / $0.0063 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 116000 |
|
$0.0397 / $0.0426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190KDKT-10A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190KDKT-10A
Lite-On Semiconductor Corporation
Single Color LED, Ultra Bright Red, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 15.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |