Part Details for LTST-C171KFKT by Lite-On Semiconductor Corporation
Overview of LTST-C171KFKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-C171KFKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1425-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1159 In Stock |
|
$0.0293 / $0.3700 | Buy Now |
DISTI #
LTST-C171KFKT
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C171KFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0329 | Buy Now |
DISTI #
859-LTST-C171KFKT
|
Mouser Electronics | Standard LEDs - SMD Orange 60mcd Water Clr RoHS: Compliant | 8457 |
|
$0.0290 / $0.3700 | Buy Now |
|
Future Electronics | Orange 2 x 1.25 x 0.8 mm 130° Clear 90 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0240 / $0.0274 | Buy Now |
DISTI #
LTST-C171KFKT
|
Avnet Americas | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C171KFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0329 | Buy Now |
DISTI #
LTST-C171KFKT
|
TME | LED, SMD, 0805, orange, 45÷90mcd, 2x1.25x0.8mm, 130°, 2÷2.4V, 20mA Min Qty: 5 | 8245 |
|
$0.0338 / $0.1440 | Buy Now |
DISTI #
LED25086
|
Rutronik | CHIP LED AMBER 0805 45MCD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0245 / $0.0300 | Buy Now |
Part Details for LTST-C171KFKT
LTST-C171KFKT CAD Models
LTST-C171KFKT Part Data Attributes:
|
LTST-C171KFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C171KFKT
Lite-On Semiconductor Corporation
Single Color LED, Orange, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-C171KFKT
This table gives cross-reference parts and alternative options found for LTST-C171KFKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C171KFKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C170KFKT | Single Color LED, Orange, Water Clear, 1.4mm, | Lite-On Semiconductor Corporation | LTST-C171KFKT vs LTST-C170KFKT |
SML-211DT | Single Color LED, Orange, Colorless Transparent, 2mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | LTST-C171KFKT vs SML-211DT |
LT1ZS40A | Single Color LED, Sunset Orange, Milky Diffused, 1.25mm, | Sharp Corp | LTST-C171KFKT vs LT1ZS40A |