-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTST-020TGKTCT-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7970 In Stock |
|
$0.0712 / $0.4500 | Buy Now |
DISTI #
LTST-020TGKT
|
Avnet Americas | LED Uni-Color Green 518nm 2-Pin SMD T/R - Tape and Reel (Alt: LTST-020TGKT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 / $0.0872 | Buy Now |
DISTI #
859-LTST-020TGKT
|
Mouser Electronics | Standard LEDs - SMD SMD Side View 0.6mm Green 525nm 500mcd RoHS: Compliant | 24896 |
|
$0.0710 / $0.4500 | Buy Now |
|
Future Electronics | Green 3.8 x 1.2 x 0.6 mm 110° 280 to 710 mcd Clear 3.8 V Side View SMT LED RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0732 / $0.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-020TGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-020TGKT
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.28 cd | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 110 deg |