Part Details for LTS312AG by LEDtronics Inc
Overview of LTS312AG by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTS312AG
LTS312AG CAD Models
LTS312AG Part Data Attributes
|
LTS312AG
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTS312AG
LEDtronics Inc
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 8 mm | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |