Part Details for LTS-4940AHR by Lite-On Semiconductor Corporation
Overview of LTS-4940AHR by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTS-4940AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2008-5-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 14DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4596 | Buy Now |
DISTI #
LTS-4940AHR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 14-Pin PDIP - Rail/Tube (Alt: LTS-4940AHR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LTS-4940AHR
|
Mouser Electronics | LED Displays & Accessories 1-DIG Hi Eff Red CCRHD RoHS: Compliant | 0 |
|
$0.4450 / $1.0500 | Order Now |
|
Future Electronics | Single Digit Red 0.40 inch Seven Segment 2.2 mcd Common Cathode LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.4500 | Buy Now |
DISTI #
LTS-4940AHR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 14-Pin PDIP - Rail/Tube (Alt: LTS-4940AHR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
Part Details for LTS-4940AHR
LTS-4940AHR CAD Models
LTS-4940AHR Part Data Attributes:
|
LTS-4940AHR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4940AHR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-4940AHR
This table gives cross-reference parts and alternative options found for LTS-4940AHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-4940AHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Broadcom Limited | LTS-4940AHR vs HDSP-F203 |
LTS-4610AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10.16mm, | Lite-On Semiconductor Corporation | LTS-4940AHR vs LTS-4610AE |
HDSP-F203 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, DIP-10 | Avago Technologies | LTS-4940AHR vs HDSP-F203 |
HDSP-F203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Hewlett Packard Co | LTS-4940AHR vs HDSP-F203 |
LTS-4680AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm | Lite-On Semiconductor Corporation | LTS-4940AHR vs LTS-4680AE |
TDSO3160 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LTS-4940AHR vs TDSO3160 |