Part Details for LTS-4810AY by Lite-On Semiconductor Corporation
Overview of LTS-4810AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LTS-4810AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4810AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP - Rail/Tube (Alt: LTS-4810AY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-4810AY
|
Mouser Electronics | LED Displays & Accessories 1-DIG Yellow CARHD RoHS: Compliant | 43 |
|
$0.4380 / $1.1300 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, YELLOW, 10.16 mm | 100 |
|
$0.4599 / $0.9855 | Buy Now |
DISTI #
LTS-4810AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP - Rail/Tube (Alt: LTS-4810AY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-4810AY
LTS-4810AY CAD Models
LTS-4810AY Part Data Attributes:
|
LTS-4810AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4810AY
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |