Part Details for LTS-4801P by Lite-On Semiconductor Corporation
Overview of LTS-4801P by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for LTS-4801P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4801P-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-4801P
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-4801P) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-4801P
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$0.4070 / $0.4550 | Order Now |
DISTI #
LTS-4801P
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-4801P) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-4801P
LTS-4801P CAD Models
LTS-4801P Part Data Attributes:
|
LTS-4801P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4801P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |