Part Details for LTS-4801E by Lite-On Semiconductor Corporation
Overview of LTS-4801E by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for LTS-4801E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4801E-ND
|
DigiKey | DISP 7SEG 0.39" SGL OR-RED 10DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4596 | Buy Now |
DISTI #
LTS-4801E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP - Rail/Tube (Alt: LTS-4801E) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LTS-4801E
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 948 |
|
$0.4160 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.4280 | Buy Now |
DISTI #
LTS-4801E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP - Rail/Tube (Alt: LTS-4801E) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
Part Details for LTS-4801E
LTS-4801E CAD Models
LTS-4801E Part Data Attributes:
|
LTS-4801E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4801E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-4801E
This table gives cross-reference parts and alternative options found for LTS-4801E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-4801E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F201-S02 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm | Avago Technologies | LTS-4801E vs HDSP-F201-S02 |
HDSP-F211-00000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm | Broadcom Limited | LTS-4801E vs HDSP-F211-00000 |
5082-F211-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10mm | Agilent Technologies Inc | LTS-4801E vs 5082-F211-00000 |
5082-F211-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.16mm | Broadcom Limited | LTS-4801E vs 5082-F211-00000 |
HDSP-F211 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm | Hewlett Packard Co | LTS-4801E vs HDSP-F211 |
HDSP-F201-00000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, PLASTIC, DIP-18 | Avago Technologies | LTS-4801E vs HDSP-F201-00000 |
HDSP-F201 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Agilent Technologies Inc | LTS-4801E vs HDSP-F201 |
HDSP-F201-S02 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10mm | Broadcom Limited | LTS-4801E vs HDSP-F201-S02 |
HDSP-F201-00000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10mm, DIP-10 | Agilent Technologies Inc | LTS-4801E vs HDSP-F201-00000 |
LTS-4910AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm | Lite-On Semiconductor Corporation | LTS-4801E vs LTS-4910AHR |