Part Details for LTS-4301JG by Lite-On Semiconductor Corporation
Overview of LTS-4301JG by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-4301JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4301JG-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL GRN 10DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
LTS-4301JG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301JG) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4894 / $0.5546 | Buy Now |
DISTI #
859-LTS-4301JG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRHD RoHS: Compliant | 64 |
|
$0.4540 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4770 | Buy Now |
Part Details for LTS-4301JG
LTS-4301JG CAD Models
LTS-4301JG Part Data Attributes
|
LTS-4301JG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4301JG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 10mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |