Part Details for LTS-4301G by Lite-On Semiconductor Corporation
Overview of LTS-4301G by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for LTS-4301G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4301G-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL GRN 10DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4596 | Buy Now |
DISTI #
LTS-4301G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301G) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LTS-4301G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 311 |
|
$0.4060 / $1.3000 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
DISTI #
LTS-4301G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301G) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 756 |
|
RFQ |
Part Details for LTS-4301G
LTS-4301G CAD Models
LTS-4301G Part Data Attributes:
|
LTS-4301G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4301G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-4301G
This table gives cross-reference parts and alternative options found for LTS-4301G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-4301G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSG3160 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LTS-4301G vs TDSG3160 |