-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4301E-ND
|
DigiKey | DISP 7SEG 0.39" SGL OR-RED 10DIP Min Qty: 1008 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4596 | Buy Now |
DISTI #
LTS-4301E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301E) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
DISTI #
859-LTS-4301E
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 756 |
|
$0.4070 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.4280 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
DISTI #
LTS-4301E
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red Orange CC 10-Pin DIP - Rail/Tube (Alt: LTS-4301E) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Container: Tube | 0 |
|
$0.4387 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-4301E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4301E
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for LTS-4301E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-4301E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Broadcom Limited | LTS-4301E vs HDSP-F203 |
LTS-4940AHR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm, | Lite-On Semiconductor Corporation | LTS-4301E vs LTS-4940AHR |
LTS-4610AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 10.16mm, | Lite-On Semiconductor Corporation | LTS-4301E vs LTS-4610AE |
HDSP-F203 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, DIP-10 | Avago Technologies | LTS-4301E vs HDSP-F203 |
HDSP-F203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm, DIP-10 | Hewlett Packard Co | LTS-4301E vs HDSP-F203 |
LTS-4680AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm | Lite-On Semiconductor Corporation | LTS-4301E vs LTS-4680AE |
TDSO3160 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LTS-4301E vs TDSO3160 |