Part Details for LTS-3406LWC by Lite-On Semiconductor Corporation
Overview of LTS-3406LWC by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LTS-3406LWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3406LWC
|
Avnet Americas | Displays Segmented Module Overflow 6LED Red 18-Pin DIP - Rail/Tube (Alt: LTS-3406LWC) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-3406LWC
LTS-3406LWC CAD Models
LTS-3406LWC Part Data Attributes
|
LTS-3406LWC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3406LWC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Red, 18.72mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SEPARATE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 18.72 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |