Part Details for LTS-315AHR by Lite-On Semiconductor Corporation
Overview of LTS-315AHR by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTS-315AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1994-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 14DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
2020 In Stock |
|
$0.4810 / $1.5000 | Buy Now |
DISTI #
LTS-315AHR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 14-Pin DIP - Rail/Tube (Alt: LTS-315AHR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
DISTI #
859-LTS-315AHR
|
Mouser Electronics | LED Displays & Accessories 1-DIG Hi Eff Red CCRHD RoHS: Compliant | 899 |
|
$0.4810 / $1.5000 | Buy Now |
|
Future Electronics | Single Digit Seven Segment High Efficiency Red 0.3" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4950 / $0.6000 | Buy Now |
DISTI #
77894074
|
Verical | Displays Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Module Min Qty: 128 Package Multiple: 1 | Americas - 3147 |
|
$0.5576 / $0.6125 | Buy Now |
DISTI #
LTS-315AHR
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 1, red, 0.8÷2mcd Min Qty: 1 | 3147 |
|
$0.3800 / $0.7900 | Buy Now |
Part Details for LTS-315AHR
LTS-315AHR CAD Models
LTS-315AHR Part Data Attributes
|
LTS-315AHR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-315AHR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |