There are no models available for this part yet.
Overview of LTS-313AHR by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTS-313AHR by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-1882-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5302 | Buy Now | |
DISTI #
LTS-313AHR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-313AHR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now | |
DISTI #
859-LTS-313AHR
|
Mouser Electronics | LED Displays & Accessories 1-DIG Hi Eff Red CCRHD RoHS: Compliant | 332 |
|
$0.5140 / $1.4800 | Buy Now | |
Future Electronics | Single Digit Seven Segment High Efficiency Red 0.3" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5100 / $0.6200 | Buy Now | ||
DISTI #
80317040
|
Verical | Displays Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Module Min Qty: 125 Package Multiple: 1 | Americas - 1000 |
|
$0.6250 | Buy Now | |
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62 mm | 63 |
|
$4.1625 / $6.7500 | Buy Now | ||
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62 mm | 56 |
|
$0.6885 / $1.1475 | Buy Now | ||
DISTI #
LTS-313AHR
|
TME | Display: LED, 7-segment, 7.62mm, 0.3", No.char: 1, red, 0.87÷2mcd Min Qty: 1 | 1000 |
|
$0.4300 / $1.0000 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
CAD Models for LTS-313AHR by Lite-On Semiconductor Corporation
Part Data Attributes for LTS-313AHR by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
7.62 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.8 V
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Alternate Parts for LTS-313AHR
This table gives cross-reference parts and alternative options found for LTS-313AHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-313AHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7613 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, DIP-14 | Broadcom Limited | LTS-313AHR vs 5082-7613 |
Related Parts for LTS-313AHR
-
LDS-C814RILED Displays
-
MV5752Visible LEDs
-
16-02-0097Terminals and Terminal Blocks
-
TSS-112-01-S-DHeaders and Edge Type Connectors
-
CK05BX102KFixed Capacitors
-
LTM4641MPYSwitching Regulator or Controllers
-
68XR1KLFVariable Resistors
-
RC1206FR-07124KLFixed Resistors
-
UA7815CKTTRLinear Regulator ICs