There are no models available for this part yet.
Overview of LTR18EZPF51R0 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPF51R0 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AK4883
|
Newark | Res, 51R, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF51R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.1110 | Buy Now | |
DISTI #
846-LTR18EZPF51R0CT-ND
|
DigiKey | RES SMD 51 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13727 In Stock |
|
$0.0227 / $0.2200 | Buy Now | |
DISTI #
LTR18EZPF51R0
|
Avnet Americas | RES HIGH PWR 1206 51 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPF51R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now | |
DISTI #
755-LTR18EZPF51R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 51ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0230 / $0.2200 | Buy Now | |
Future Electronics | LTR Series 0612 51 Ohm 1.5 W ±1 % ±100 ppm/°C SMT High Power Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0264 | Buy Now | ||
DISTI #
73171517
|
Verical | Res Thick Film 0612 51 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 2778 Package Multiple: 1 Date Code: 2301 | Americas - 4980 |
|
$0.0255 | Buy Now | |
Quest Components | 3984 |
|
$0.0540 / $0.1800 | Buy Now | |||
DISTI #
LTR18EZPF51R0
|
TTI | Thick Film Resistors - SMD 1206 51ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0237 / $0.0316 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4980 |
|
$0.0180 / $0.1150 | Buy Now |
CAD Models for LTR18EZPF51R0 by ROHM Semiconductor
Part Data Attributes for LTR18EZPF51R0 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for LTR18EZPF51R0
This table gives cross-reference parts and alternative options found for LTR18EZPF51R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR18EZPF51R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0612FR-1351RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | LTR18EZPF51R0 vs AC0612FR-1351RL |
BCTW000612-51R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | LTR18EZPF51R0 vs BCTW000612-51R0FTP |
AC0612FR-0751RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | LTR18EZPF51R0 vs AC0612FR-0751RL |
Related Parts for LTR18EZPF51R0
-
LTR18EZPF62R0Fixed Resistors
-
C1005X7R1E104K050BBFixed Capacitors
-
DF40C-20DS-0.4V(51)Headers and Edge Type Connectors
-
D3CE60VRectifier Diodes
-
VLF302515MT-100MFixed Inductors
-
ACF451832-333-TD01Data Line Filters
-
SM6T36CAYTransient Suppressors
-
MCF5216CVM66Microcontrollers
-
39-00-0038Terminals and Terminal Blocks