-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0817
|
Newark | Res, 2R, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF2R00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1987 |
|
$0.0290 | Buy Now |
DISTI #
RHM2YCT-ND
|
DigiKey | RES SMD 2 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4840 In Stock |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
39AH0817
|
Avnet Americas | Res High Power Thick Film 1206 2 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 39AH0817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 1987 Partner Stock |
|
$0.0560 / $0.1110 | Buy Now |
DISTI #
LTR18EZPF2R00
|
Avnet Americas | Res High Power Thick Film 1206 2 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPF2R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF2R00
|
Mouser Electronics | Thick Film Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 13438 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | LTR Series 0612 2 Ohm 0.75 W ±1 % ±100 ppm/°C SMT High Power Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0238 / $0.0255 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | 3964 |
|
$0.0780 / $0.3900 | Buy Now | |
DISTI #
LTR18EZPF2R00
|
TTI | Thick Film Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0237 / $0.0316 | Buy Now |
DISTI #
C1S625902039570
|
Chip1Stop | High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant pbFree: Yes Container: Cut Tape | 4491 |
|
$0.0291 / $0.0671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR18EZPF2R00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF2R00
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |