Part Details for LTR10EVHFLR360 by ROHM Semiconductor
Overview of LTR10EVHFLR360 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR10EVHFLR360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0640
|
Newark | Res, 0R36, 1%, 0.5W, Thick Film, 0508 Rohs Compliant: Yes |Rohm LTR10EVHFLR360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1918 / $0.5480 | Buy Now | |
|
Quest Components | 3992 |
|
$0.1360 / $0.6800 | Buy Now | |
DISTI #
C1S625901629428
|
Chip1Stop | Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.0734 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4990 |
|
$0.0680 / $0.3120 | Buy Now |
Part Details for LTR10EVHFLR360
LTR10EVHFLR360 CAD Models
LTR10EVHFLR360 Part Data Attributes
|
LTR10EVHFLR360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EVHFLR360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |