-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR-309-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1013 / $0.4900 | Buy Now |
DISTI #
LTR-309
|
Avnet Americas | Phototransistor Chip Silicon 2-Pin - Bag (Alt: LTR-309) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
DISTI #
859-LTR-309
|
Mouser Electronics | Phototransistors Phototrans Clear RoHS: Compliant | 4404 |
|
$0.0970 / $0.5000 | Buy Now |
|
Future Electronics | PHOTOTRANSISTOR, PTX, SDLK, CLEAR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
LTR-309
|
Avnet Americas | Phototransistor Chip Silicon 2-Pin - Bag (Alt: LTR-309) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1003 / $0.1137 | Buy Now |
DISTI #
LTR-309
|
TME | Phototransistor, Dim: 4x2.25x4.12mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0608 / $0.1600 | RFQ |
|
Chip1Cloud | SENSOR PHOTO 940NM SIDE VIEW RAD | 3150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-309
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-309
Lite-On Semiconductor Corporation
Photo Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR | |
Shape | ROUND | |
Size | 1.5 mm |