Part Details for LTQ39G-Q1S2-25-1 by OSRAM GmbH
Overview of LTQ39G-Q1S2-25-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTQ39G-Q1S2-25-1
LTQ39G-Q1S2-25-1 CAD Models
LTQ39G-Q1S2-25-1 Part Data Attributes
|
LTQ39G-Q1S2-25-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LTQ39G-Q1S2-25-1
OSRAM GmbH
SINGLE COLOR LED, TGR, 1.1mm, 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | TGR | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.2 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 175.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 525 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 135 deg |