Part Details for LTP-1557AC by Lite-On Semiconductor Corporation
Overview of LTP-1557AC by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTP-1557AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-1557AC-ND
|
DigiKey | LED DISPLAY MATRIX RED 1.2 5X7 Min Qty: 540 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2368 | Buy Now |
DISTI #
LTP-1557AC
|
Avnet Americas | DISPLAY,DOT MATRX,ALGAAS RED,LOW-CUR,1.2",5X7 - Rail/Tube (Alt: LTP-1557AC) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-1557AC
|
Mouser Electronics | LED Displays & Accessories Dot Matrix Display Red Low Current 1.2" RoHS: Compliant | 0 |
|
$2.0600 / $2.3400 | Order Now |
Part Details for LTP-1557AC
LTP-1557AC CAD Models
LTP-1557AC Part Data Attributes
|
LTP-1557AC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-1557AC
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 30.42mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.42 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |