Part Details for LTOP-2236SSB by Lite-On Semiconductor Corporation
Overview of LTOP-2236SSB by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LTOP-2236SSB
LTOP-2236SSB CAD Models
LTOP-2236SSB Part Data Attributes
|
LTOP-2236SSB
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTOP-2236SSB
Lite-On Semiconductor Corporation
Logic Output Photo IC, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 4.5 V |