Part Details for LTO100F150R0JTE3 by Vishay Sfernice
Overview of LTO100F150R0JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO100F150R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LTO100F150R0JTE3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$5.7725 / $12.7800 | Buy Now |
Part Details for LTO100F150R0JTE3
LTO100F150R0JTE3 CAD Models
LTO100F150R0JTE3 Part Data Attributes
|
LTO100F150R0JTE3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
LTO100F150R0JTE3
Vishay Sfernice
RES,RADIAL,THICK FILM,150 OHMS,375WV,5% +/-TOL,-150,150PPM TC,6220 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for LTO100F150R0JTE3
This table gives cross-reference parts and alternative options found for LTO100F150R0JTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTO100F150R0JTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTO100F150R0JTE3 | Fixed Resistor, Metal Glaze/thick Film, 100W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247 | Vishay Intertechnologies | LTO100F150R0JTE3 vs LTO100F150R0JTE3 |