Part Details for LTO100F150KOHM10%TU30E3 by Vishay Intertechnologies
Overview of LTO100F150KOHM10%TU30E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTO100F150KOHM10%TU30E3
LTO100F150KOHM10%TU30E3 CAD Models
LTO100F150KOHM10%TU30E3 Part Data Attributes
|
LTO100F150KOHM10%TU30E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100F150KOHM10%TU30E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 150000ohm, 375V, 10% +/-Tol, -150,150ppm/Cel, 6220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6220 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 375 V |