Part Details for LTO100F0.301OHM+-1%TU30E3 by Vishay Intertechnologies
Overview of LTO100F0.301OHM+-1%TU30E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for LTO100F0.301OHM+-1%TU30E3
LTO100F0.301OHM+-1%TU30E3 CAD Models
LTO100F0.301OHM+-1%TU30E3 Part Data Attributes
|
LTO100F0.301OHM+-1%TU30E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100F0.301OHM+-1%TU30E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 0.301ohm, 375V, 1% +/-Tol, -250,250ppm/Cel, 6220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 0.301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6220 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 375 V |