Part Details for LTMM-120-02-G-D by Samtec Inc
Overview of LTMM-120-02-G-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-120-02-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6436
|
Newark | Ltmm-120-02-G-D/ Tube Rohs Compliant: Yes |Samtec LTMM-120-02-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $11.2900 | Buy Now |
DISTI #
LTMM-120-02-G-D-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
22 In Stock |
|
$4.5375 / $8.4600 | Buy Now |
DISTI #
LTMM-120-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-120-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-LTMM12002GD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 19 |
|
$2.7700 / $8.4600 | Buy Now |
DISTI #
E02:0323_04626070
|
Arrow Electronics | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2217 | Europe - 1 |
|
$7.9207 / $8.3816 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.0700 / $8.5600 | Buy Now |
DISTI #
61677420
|
Verical | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 1 |
|
$12.7564 | Buy Now |
DISTI #
000000000000745471
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.9500 / $8.4600 | Buy Now |
DISTI #
LTMM-120-02-G-D
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube (Alt: LTMM-120-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.0700 / $8.5600 | Buy Now |
Part Details for LTMM-120-02-G-D
LTMM-120-02-G-D CAD Models
LTMM-120-02-G-D Part Data Attributes
|
LTMM-120-02-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-120-02-G-D
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for LTMM-120-02-G-D
This table gives cross-reference parts and alternative options found for LTMM-120-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-120-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-120-07-G-D-266 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-07-G-D-266 |
MTLW-120-06-G-D-110 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-06-G-D-110 |
MTLW-120-07-L-D-280 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-07-L-D-280 |
ZSS-120-08-T-D-1240 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | LTMM-120-02-G-D vs ZSS-120-08-T-D-1240 |
MTLW-120-08-F-D-370 | Board Connector, | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-08-F-D-370 |
MTLW-120-08-G-D-110 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-08-G-D-110 |
MTLW-120-22-G-D-480 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-22-G-D-480 |
MTLW-120-05-H-D-170 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-05-H-D-170 |
54152-S06-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LTMM-120-02-G-D vs 54152-S06-20 |
MTLW-120-05-G-D-110 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-120-02-G-D vs MTLW-120-05-G-D-110 |