Part Details for LTMM-103-02-L-D by Samtec Inc
Overview of LTMM-103-02-L-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-103-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-103-02-L-D-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
LTMM-103-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: LTMM-103-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-LTMM-103-02-L-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip | 0 |
|
$3.9200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
000000000003518486
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.8200 / $4.2600 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
5cd8fe33cd7c1c4c3852044a
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.0200 / $4.2620 | Buy Now |
Part Details for LTMM-103-02-L-D
LTMM-103-02-L-D CAD Models
LTMM-103-02-L-D Part Data Attributes
|
LTMM-103-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-103-02-L-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for LTMM-103-02-L-D
This table gives cross-reference parts and alternative options found for LTMM-103-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-103-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC52033-KL | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | LTMM-103-02-L-D vs HC52033-KL |
HL4803V-KHF,M | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | LTMM-103-02-L-D vs HL4803V-KHF,M |
87089-0647 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | LTMM-103-02-L-D vs 87089-0647 |
87338-0610 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | LTMM-103-02-L-D vs 87338-0610 |
M80-7630605 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | LTMM-103-02-L-D vs M80-7630605 |
BS740206MX1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | LTMM-103-02-L-D vs BS740206MX1 |
87175-506LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | LTMM-103-02-L-D vs 87175-506LF |
M80-8560306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | LTMM-103-02-L-D vs M80-8560306 |
HL5503V | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | LTMM-103-02-L-D vs HL5503V |
88099-001T | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LTMM-103-02-L-D vs 88099-001T |