-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM8055MPY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8055MPY#PBF | Analog Devices | 36VIN, 8.5A Buck-Boost µModule | |
LTM8055MPY | Analog Devices | 36VIN, 8.5A Buck-Boost µModule |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7614
|
Newark | Dc-Dc Converter, 1.2V-36V, 8.5A, Power Supply Applications:Industrial, Output Power Max:-, Output Voltage Min:1.2V, Output Voltage Max:36V, Output Current Max:8.5A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:5V Rohs Compliant: Yes |Analog Devices LTM8055MPY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$74.7400 / $85.7900 | Buy Now |
DISTI #
505-LTM8055MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-48V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
394 In Stock |
|
$68.5120 / $86.0400 | Buy Now |
DISTI #
584-LTM8055MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 8.5A Buck-Boost uModule Reg RoHS: Compliant | 329 |
|
$68.5200 / $85.9100 | Buy Now |
|
Analog Devices Inc | 36VIN, 8.5A Buck-Boost µModule Package Multiple: 119 | 1150 |
|
$54.8100 / $86.0400 | Buy Now |
DISTI #
LTM8055MPY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$70.7700 / $77.6500 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 1.2-48V | 600 |
|
$37.9170 / $56.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8055MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8055MPY#PBF
Analog Devices Inc
LTM8055MPY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1891 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM8055MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8055MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8055MPY | LTM8055MPY | Analog Devices Inc | LTM8055MPY#PBF vs LTM8055MPY |