Part Details for LTM8048EY#PBF by Linear Technology
Overview of LTM8048EY#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8048EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$9.2200 / $15.1000 | Buy Now |
|
Win Source Electronics | DC/DC CNVRTR 2.5-13V 1.2-12V BGA | 845 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTM8048EY#PBF
LTM8048EY#PBF CAD Models
LTM8048EY#PBF Part Data Attributes
|
LTM8048EY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8048EY#PBF
Linear Technology
LTM8048 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 11.25 X 9 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-45 | |
Pin Count | 45 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 13V AND 1.2 TO 12V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B45 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 45 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.44 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA45,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTM8048EY#PBF
This table gives cross-reference parts and alternative options found for LTM8048EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8048EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8047MPY#PBF | LTM8047 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter; Package: BGA; Pins: 45; Temperature Range: -55°C to 125°C | Linear Technology | LTM8048EY#PBF vs LTM8047MPY#PBF |
LTM8048MPY#PBF | LTM8048 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator; Package: BGA; Pins: 45; Temperature Range: -55°C to 125°C | Linear Technology | LTM8048EY#PBF vs LTM8048MPY#PBF |
LTM8047IY#PBF | LTM8047 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C | Linear Technology | LTM8048EY#PBF vs LTM8047IY#PBF |
LTM8047EY#PBF | LTM8047 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C | Linear Technology | LTM8048EY#PBF vs LTM8047EY#PBF |