There are no models available for this part yet.
Overview of LTM8025IV#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8025IV#PBF | Analog Devices | 36V, 3A Buck µModule Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LTM8025IV#TRPBF by Analog Devices Inc
Part Data Attributes for LTM8025IV#TRPBF by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PBGA-N70
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
70
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LGA
|
Package Equivalence Code
|
LGA70,7X11,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Seated Height-Max
|
4.42 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
9 mm
|
Alternate Parts for LTM8025IV#TRPBF
This table gives cross-reference parts and alternative options found for LTM8025IV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8025IV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8025EV#PBF | LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: LGA; Pins: 70; Temperature Range: -40°C to 85°C | Linear Technology | LTM8025IV#TRPBF vs LTM8025EV#PBF |
LTM8025EV#PBF | 36V, 3A Step-Down µModule Regulator | Analog Devices Inc | LTM8025IV#TRPBF vs LTM8025EV#PBF |
LTM8025IV#PBF | LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: LGA; Pins: 70; Temperature Range: -40°C to 85°C | Linear Technology | LTM8025IV#TRPBF vs LTM8025IV#PBF |