Part Details for LTM8022MPV#PBF by Linear Technology
Overview of LTM8022MPV#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8022MPV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, 2400 KHZ SWITCHING FREQ-MAX, PBGA50 | 40 |
|
$19.3750 / $20.1500 | Buy Now |
Part Details for LTM8022MPV#PBF
LTM8022MPV#PBF CAD Models
LTM8022MPV#PBF Part Data Attributes
|
LTM8022MPV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8022MPV#PBF
Linear Technology
LTM8022 - 1A, 36V DC/DC µModule (Power Module); Package: LGA; Pins: 50; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 11.25 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-50 | |
Pin Count | 50 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-N50 | |
JESD-609 Code | e4 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA50,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM8022MPV#PBF
This table gives cross-reference parts and alternative options found for LTM8022MPV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8022MPV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8022IV#PBF | Linear Technology | Check for Price | LTM8022 - 1A, 36V DC/DC µModule (Power Module); Package: LGA; Pins: 50; Temperature Range: -40°C to 85°C | LTM8022MPV#PBF vs LTM8022IV#PBF |
LT3682EDD#TRPBF | Linear Technology | Check for Price | LT3682 - 1A Micropower Step-Down Switching Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTM8022MPV#PBF vs LT3682EDD#TRPBF |
LT3682EDD#PBF | Linear Technology | Check for Price | LT3682 - 1A Micropower Step-Down Switching Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTM8022MPV#PBF vs LT3682EDD#PBF |
LT3682IDD#TRPBF | Linear Technology | Check for Price | LT3682 - 1A Micropower Step-Down Switching Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LTM8022MPV#PBF vs LT3682IDD#TRPBF |