Part Details for LTM4601AIV#PBF by Analog Devices Inc
Overview of LTM4601AIV#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AIV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7504
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:133Pins, Output Current:12A, Output Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTM4601AIV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$30.9400 / $37.2400 | Buy Now |
DISTI #
LTM4601AIV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
126 In Stock |
|
$29.7516 / $35.8100 | Buy Now |
DISTI #
584-LTM4601AIV#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Regs w/ PLL, Out Track & M RoHS: Compliant | 0 |
|
$29.7500 / $35.5400 | Order Now |
|
Analog Devices Inc | 12A µModule Regs w/ PLL, Out Min Qty: 1 Package Multiple: 119 | 5738 |
|
$21.8200 / $35.8100 | Buy Now |
DISTI #
35217250
|
Verical | 12A μModule (Power Module) Regulators with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 5712 |
|
$27.9744 / $32.0882 | Buy Now |
|
Rochester Electronics | LTM4601A - 20V, 12A Step-down Module Regulator with remote sense RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$27.0500 / $31.8200 | Buy Now |
DISTI #
LTM4601AIV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$28.1700 / $30.9200 | Buy Now |
Part Details for LTM4601AIV#PBF
LTM4601AIV#PBF CAD Models
LTM4601AIV#PBF Part Data Attributes:
|
LTM4601AIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AIV#PBF
Analog Devices Inc
LTM4601AIV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1755 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-B133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4601AIV#PBF
This table gives cross-reference parts and alternative options found for LTM4601AIV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AIV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601AEV#PBF | LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601AIV#PBF vs LTM4601AEV#PBF |