Datasheets
LTM450IU by:

Ceramic BPF, 0.45MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4

Part Details for LTM450IU by ECS International Inc

Overview of LTM450IU by ECS International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LTM450IU

LTM450IU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTM450IU Part Data Attributes

LTM450IU ECS International Inc
Buy Now Datasheet
Compare Parts:
LTM450IU ECS International Inc Ceramic BPF, 0.45MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECS INC INTERNATIONAL
Reach Compliance Code compliant
Center or Cutoff Frequency (fo/fc) 0.45 MHz
Filter Type CERAMIC BPF
Height 6.5 mm
Input/Output Impedance 2000 OHM
Insertion Loss-Max 6 dB
Length 7 mm
Mounting Type THROUGH HOLE MOUNT
Number of Terminals 4
Width 7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM450IU by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM450IU by ECS International Inc

  • Please alert me when LTM450IU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTM450IU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM450IU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTM450IU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM450IU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM450IU by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: