Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Analog Devices Inc | Can Transceiver, 4Mbps, 1Tx/Rx, 3.3V; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:4Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Bga; No. Of Pins:32Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTM2889HY-3#PBF | $15.4800 / $33.9000 |
|
View Details |
Linear Technology | LTM2889 - Isolated CAN FD µModule Transceiver and Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 125°C |
|
View Details |