Part Details for LTL709EA by Lite-On Semiconductor Corporation
Overview of LTL709EA by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LTL709EA
LTL709EA CAD Models
LTL709EA Part Data Attributes
|
LTL709EA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL709EA
Lite-On Semiconductor Corporation
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 2.9 mm | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 38 deg |