-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0048
|
Newark | Housing Led, Thru-Hole, Thru-Hole, 5Mm, Grn Rohs Compliant: Yes |Liteon LTL-533-11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0900 | Buy Now |
DISTI #
160-1977-ND
|
DigiKey | LED CBI 4.8MM GRN DIFF RA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9221 In Stock |
|
$0.0858 / $0.4700 | Buy Now |
DISTI #
LTL-533-11
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Bag (Alt: LTL-533-11) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0791 / $0.0897 | Buy Now |
DISTI #
859-LTL-533-11
|
Mouser Electronics | LED Circuit Board Indicators Green RoHS: Compliant | 4740 |
|
$0.0820 / $0.4700 | Buy Now |
DISTI #
V36:1790_06811770
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 | Americas - 4509 |
|
$0.0848 / $0.4691 | Buy Now |
|
Future Electronics | Green 4.8 mm 60° Tinted Diffused 40 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0880 / $0.1080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0800 / $0.1896 | Buy Now |
DISTI #
77261141
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2326 | Americas - 4509 |
|
$0.4691 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Green, Diffused | 136 |
|
$0.1216 / $0.1824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-533-11
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-533-11
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |