-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0045
|
Newark | Lamp, Thru-Hole, Rect, 2Mm X 5Mm, Grn, Diff Rohs Compliant: Yes |Liteon LTL-433G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
160-1972-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18498 In Stock |
|
$0.0551 / $0.3200 | Buy Now |
DISTI #
LTL-433G
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Bag (Alt: LTL-433G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0491 / $0.0557 | Buy Now |
DISTI #
859-LTL-433G
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused RoHS: Compliant | 11969 |
|
$0.0490 / $0.3000 | Buy Now |
|
Future Electronics | Green 5 mm 140° Tinted Diffused 3.7 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13695Bag |
|
$0.0486 / $0.0590 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | T-1 3/4 Single Color Led, Green, 5 Mm | 967 |
|
$0.0657 / $0.1460 | Buy Now |
|
Quest Components | T-1 3/4 Single Color Led, Green, 5 Mm | 200 |
|
$0.1350 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-433G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-433G
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |