-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2S4253B5HNP | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262) | |
RAA2S4253B5HWT#AFE | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262) | |
RAA2S4253B5HWT#FF0 | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner with Analog Output (ASIL-B according to ISO26262) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1133-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23057 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
LTL-4253
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Bag (Alt: LTL-4253) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4253
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused RoHS: Compliant | 2808 |
|
$0.0370 / $0.2600 | Buy Now |
DISTI #
V36:1790_06811600
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1859 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 3156 |
|
$0.0347 / $0.0538 | Buy Now |
|
Future Electronics | Yellow 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0366 / $0.0452 | Buy Now |
DISTI #
79358396
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1859 Package Multiple: 1 Date Code: 2408 | Americas - 3156 |
|
$0.0538 | Buy Now |
|
Bristol Electronics | 4765 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4253
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4253
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 19 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 36 deg |
This table gives cross-reference parts and alternative options found for LTL-4253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | LTL-4253 vs SLR-54YC |
HLMP-3401 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-4253 vs HLMP-3401 |
MV6354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4253 vs MV6354A |
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | LTL-4253 vs GL5HY8 |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4253 vs MV5354A |
MV6351 | Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4253 vs MV6351 |
MV6354A | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LTL-4253 vs MV6354A |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LTL-4253 vs MV6351 |
MV6353 | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LTL-4253 vs MV6353 |
TLHY6400 | Single Color LED, | Vishay Semiconductors | LTL-4253 vs TLHY6400 |