Part Details for LTL-4251N-031 by Lite-On Semiconductor Corporation
Overview of LTL-4251N-031 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTL-4251N-031
LTL-4251N-031 CAD Models
LTL-4251N-031 Part Data Attributes
|
LTL-4251N-031
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4251N-031
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-4251N-031
This table gives cross-reference parts and alternative options found for LTL-4251N-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4251N-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4251N-001 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251N-001 |
LTL-4251N | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251N |
LTL-4251N-012A | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251N-012A |
LTL-4251N-002A | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251N-002A |
LTL-4251NM6 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251NM6 |
LTL-4251N-021 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251N-021 |
LTL-4251NM5 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-031 vs LTL-4251NM5 |