Part Details for LTL-4232N by Lite-On Semiconductor Corporation
Overview of LTL-4232N by Lite-On Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTL-4232N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1143-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31384 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
859-LTL-4232N
|
Mouser Electronics | Standard LEDs - Through Hole Green Transparent RoHS: Compliant | 7853 |
|
$0.0410 / $0.2600 | Buy Now |
|
Future Electronics | Green 3 mm 45° Tinted Clear 40 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 19972Bag |
|
$0.0415 / $0.0506 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0406 / $0.1591 | Buy Now |
DISTI #
76440813
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2350 | Americas - 9000 |
|
$0.0399 | Buy Now |
DISTI #
83152665
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2425 | Americas - 8675 |
|
$0.0372 / $0.0783 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Green, Transparent | 1278 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 238 |
|
$0.0693 / $0.1108 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 104 |
|
$0.0840 / $0.2800 | Buy Now |
Part Details for LTL-4232N
LTL-4232N CAD Models
LTL-4232N Part Data Attributes
|
LTL-4232N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4232N
Lite-On Semiconductor Corporation
Single Color LED, Green, Transparent, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for LTL-4232N
This table gives cross-reference parts and alternative options found for LTL-4232N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4232N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4232N-022 | Single Color LED, Green, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4232N vs LTL-4232N-022 |