Part Details for LTL-307P by Lite-On Semiconductor Corporation
Overview of LTL-307P by Lite-On Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76385-307PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Double row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for LTL-307P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0024
|
Newark | Led, Bright Red, 1.7Mcd, 657Nm, T-1 3/4, Led Color:Bright Red, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:657Nm, Luminous Intensity:5.6Mcd, Viewing Angle:50° Rohs Compliant: Yes |Liteon LTL-307P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0250 | Buy Now |
DISTI #
160-1707-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13866 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
LTL-307P
|
Avnet Americas | LED Uni-Color Red 697nm 2-Pin T-1 3/4 - Bag (Alt: LTL-307P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-307P
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 5481 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | Red 5 mm 50° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 19000Bag |
|
$0.0415 / $0.0488 | Buy Now |
DISTI #
76883791
|
Verical | LED Uni-Color Red 697nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1845 Package Multiple: 1 Date Code: 2339 | Americas - 1845 |
|
$0.0459 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 54 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
LTL-307P
|
TME | LED, 5mm, red, 1.7÷5.6mcd, 50°, Front: convex, 2.1÷2.6V Min Qty: 1 | 0 |
|
$0.0336 / $0.1870 | RFQ |
DISTI #
C1S425000083327
|
Chip1Stop | LED Uni-Color Red 697nm 2-Pin T-1 3/4 RoHS: Compliant | 1845 |
|
$0.0459 | Buy Now |
|
New Advantage Corporation | Red 5 mm 50� Tinted Diffused 5.6 mcd 2.1 V LED Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 27000 |
|
$0.1467 / $0.1571 | Buy Now |
Part Details for LTL-307P
LTL-307P CAD Models
LTL-307P Part Data Attributes
|
LTL-307P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307P
Lite-On Semiconductor Corporation
Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 697 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |