Part Details for LTL-1204A-1 by Lite-On Semiconductor Corporation
Overview of LTL-1204A-1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP1204ANLGI/W | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer | |
8SLVP1204ANLGI | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer | |
8SLVP1204ANLGI8 | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer |
Part Details for LTL-1204A-1
LTL-1204A-1 CAD Models
LTL-1204A-1 Part Data Attributes
|
LTL-1204A-1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-1204A-1
Lite-On Semiconductor Corporation
Single Color LED, Red, Diffused, T-3/4, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |