-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 4.75mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1089-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25260 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
LTL-10233W
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Bag (Alt: LTL-10233W) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-10233W
|
Mouser Electronics | Standard LEDs - Through Hole Green RoHS: Compliant | 8894 |
|
$0.0400 / $0.2800 | Buy Now |
DISTI #
V36:1790_06810733
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 704 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 258 |
|
$0.0368 / $0.0665 | Buy Now |
|
Future Electronics | Green 7.24 mm 60° Tinted Diffused 40 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1400Bag |
|
$0.0358 / $0.0442 | Buy Now |
DISTI #
69730128
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2328 | Americas - 258 |
|
$0.0665 | Buy Now |
DISTI #
C1S425000002632
|
Chip1Stop | LEDs RoHS: Compliant | 258 |
|
$0.0665 | Buy Now |
|
New Advantage Corporation | Green 7.24 mm 60� Tinted Diffused 40 mcd 2.1 V LED Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-10233W
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-10233W
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1 3/4, 4.75mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.75 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-10233W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-10233W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-10233WHB | Single Color LED, Green, Diffused, T-1 3/4, 4.75mm | Lite-On Semiconductor Corporation | LTL-10233W vs LTL-10233WHB |
LTL-10233W-EA | Single Color LED, Green, Diffused, T-1 3/4, 4.75mm, | Lite-On Semiconductor Corporation | LTL-10233W vs LTL-10233W-EA |
LTL-10233WP2 | Single Color LED, Green, Diffused, T-1 3/4, 4.75mm | Lite-On Semiconductor Corporation | LTL-10233W vs LTL-10233WP2 |
LTL-10233WP1 | Single Color LED, Green, Diffused, T-1 3/4, 4.75mm, | Lite-On Semiconductor Corporation | LTL-10233W vs LTL-10233WP1 |