Part Details for LTILA54-1S-BL-GN-NBL-250N by Carling Technologies
Overview of LTILA54-1S-BL-GN-NBL-250N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Part Details for LTILA54-1S-BL-GN-NBL-250N
LTILA54-1S-BL-GN-NBL-250N CAD Models
LTILA54-1S-BL-GN-NBL-250N Part Data Attributes
|
LTILA54-1S-BL-GN-NBL-250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILA54-1S-BL-GN-NBL-250N
Carling Technologies
Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Angular/smooth Face Gloss Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ANGULAR/SMOOTH FACE GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN AND RED LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for LTILA54-1S-BL-GN-NBL-250N
This table gives cross-reference parts and alternative options found for LTILA54-1S-BL-GN-NBL-250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILA54-1S-BL-GN-NBL-250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK55-1S-BLGN/RC-FN-125N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK55-1S-BLGN/RC-FN-125N |
TIGK54-1S-BL-A | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs TIGK54-1S-BL-A |
LTIGK51-1S-BLGN-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK51-1S-BLGN-FN-125N |
LTIGK51-1S-BLRC-NBL-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK51-1S-BLRC-NBL-28V |
LTIGK55-1S-BL-RC-FN-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK55-1S-BL-RC-FN-250N |
LTILA55-1S-BL-GN-NBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTILA55-1S-BL-GN-NBL-125N |
LTIGK50-1S-BLRC-NBL-6V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK50-1S-BLRC-NBL-6V |
TIGK55-1S-BL-NBL | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs TIGK55-1S-BL-NBL |
LTIGK50-1S-BLGN-FN-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK50-1S-BLGN-FN-250N |
LTIGK50-1S-BLGN-NBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILA54-1S-BL-GN-NBL-250N vs LTIGK50-1S-BLGN-NBL-125N |